+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PTV 6-FE
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Manufacturer series | PTV | |
Current rating | 41A | |
Rated voltage | 1kV | |
Electrical mounting | push-in | |
Flammability rating | UL94V-0 | |
Length | 42.2mm | |
Wire cross-section | 0.5...10mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Width | 8.2mm | |
Height | 61mm | |
Mounting rail size | TS35 x 7.5, TS35 x 15 | |
Operating temperature | -60...110°C |