+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1300608

Splice terminal: rail; 24A; 450V; push-in; PA; L: 21.7mm; 0.14÷4mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1300608

Alternative designations: PTVFIX 2,5/2

TME Symbol:
PTVFIX2.5/2

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Current rating
24A
Rated voltage
450V
Electrical mounting
push-in
Flammability rating
UL94V-0
Body material
PA
Length
21.7mm
Wire cross-section
0.14...4mm2
Number of ways
2
Number of terminals
4
Width
10.53mm
Height
28.6mm
Body colour
grey
Operating temperature
-60...110°C
Gross weight6.21 g
Certificates
EAN code4063151545468
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1300608
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 20 pcs - 2.34 USDGross price for quantities from 20 pcs - 2.34 USD
Net price for quantities from 40 pcs - 2.03 USDGross price for quantities from 40 pcs - 2.03 USD
Net price for quantities from 80 pcs - 1.81 USDGross price for quantities from 80 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.