+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTVS1-026C-H

Diode: TVS; 28÷32V; 1kA; bidirectional; DFN2; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
PTVS1-026C-H
TME Symbol:
PTVS1-026C-H

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
26V
Breakdown voltage
28...32V
Max. forward impulse current
1kA
Semiconductor structure
bidirectional
Case
DFN2
Mounting
SMD
Kind of package
reel, tape
Manufacturer series
PTVS1-xxxC-H
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
PTVS1-026C-H
0 in TME stock
Net price for quantities from 12500 pcs - 3.07 USDGross price for quantities from 12500 pcs - 3.07 USD
No. of pieces (Multiplicity: 12 500)
Minimum order quantity: 12 500.
Multiplicity: 12 500.