+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of diode | TVS | |
Max. off-state voltage | 66V | |
Breakdown voltage | 72...80V | |
Max. forward impulse current | 1kA | |
Semiconductor structure | bidirectional | |
Case | DFN2 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Manufacturer series | PTVS1-xxxC-H |