+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTVS2-029C-H

Diode: TVS; 24÷27V; 2kA; bidirectional; DFN2; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
PTVS2-029C-H
TME Symbol:
PTVS2-029C-H

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
29V
Breakdown voltage
24...27V
Max. forward impulse current
2kA
Semiconductor structure
bidirectional
Case
DFN2
Mounting
SMD
Kind of package
reel, tape
Manufacturer series
PTVS2-xxxC-H
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
PTVS2-029C-H
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 2 pcs - 3.90 USDGross price for quantities from 2 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.