+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTVS3-076C-SH

Diode: TVS; 85÷95V; 3kA; bidirectional; 2pin SMT; in-tray


Manufacturer: BOURNS

Manufacturer part number:
PTVS3-076C-SH
TME Symbol:
PTVS3-076C-SH

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
76V
Breakdown voltage
85...95V
Max. forward impulse current
3kA
Semiconductor structure
bidirectional
Case
2pin SMT
Mounting
SMD
Kind of package
in-tray
Manufacturer series
PTVS3-xxxC-SH
Gross weight2 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
PTVS3-076C-SH
0 in TME stock
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 29.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.