+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTVS4V5D1BLYL

Diode: TVS; ESD; 4.7V; bidirectional; DFN1006-2,SOD882

Manufacturer: NEXPERIA

Manufacturer part number:
PTVS4V5D1BLYL
TME Symbol:
PTVS4V5D1BLYL

Specification

Manufacturer
NEXPERIA
Type of diode
TVS
Version
ESD
Max. off-state voltage
4.5V
Breakdown voltage
4.7V
Semiconductor structure
bidirectional
Case
DFN1006-2, SOD882
Mounting
SMD
Leakage current
50nA
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes NEXPERIA,
*
PTVS4V5D1BLYL
6 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs