+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTVS5V5D1BLYL

Diode: TVS; ESD; 5.6÷7.6V; bidirectional; DFN1006-2,SOD882

Manufacturer: NEXPERIA

Manufacturer part number:
PTVS5V5D1BLYL
TME Symbol:
PTVS5V5D1BLYL

Specification

Manufacturer
NEXPERIA
Type of diode
TVS
Version
ESD
Max. off-state voltage
5.5V
Breakdown voltage
5.6...7.6V
Semiconductor structure
bidirectional
Case
DFN1006-2, SOD882
Mounting
SMD
Leakage current
0.1µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes NEXPERIA,
*
PTVS5V5D1BLYL
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product