+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NICHIFU | |
Type of splice terminal | quick splice | |
Manufacturer series | PT/451 | |
Mechanical mounting | for cable | |
Electrical mounting | IDC | |
Contact plating | tinned | |
Colour | blue | |
Maximum current | 15A | |
Wire size | 16AWG...14AWG | |
Wire cross-section | 1.25...2mm2 | |
Splice terminal variant | splitter | |
Insulator material | polypropylene | |
Max. voltage | 0.6kV | |
Trade name | quick splice | |
Operating temperature | max. 105°C |