+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PUK-151

Remote control; Smart Home; -10÷55°C; 433.92MHz; 180÷360m; 93%


Manufacturer: GORKE

Manufacturer part number:
PUK-151
TME Symbol:
PUK-151

Specification

Manufacturer
GORKE
Type of automation module
remote control
Trade name
Smart Home
Operating temperature
-10...55°C
Dimensions
57x33x12mm
Frequency
433.92MHz
Range
180...360m
Application
building automation, intelligent house
Related items
OPC-K01, OPC-K02, RSU-K01, RSU-K02
Number of buttons
1
Operation mode
transmitter-receiver
Max. environment humidity
93%
Kind of antenna
inner
Kind of module
wireless
Power supply
  • battery A23 12V x1
Gross weight32.06 g
Certificates
EAN code5907459841275
See other products in this category: Building Automation GORKE,
*
PUK-151
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 5 pcs - 11.86 USDGross price for quantities from 5 pcs - 11.86 USD
Net price for quantities from 10 pcs - 11.01 USDGross price for quantities from 10 pcs - 11.01 USD