+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GORKE | |
Type of automation module | remote control | |
Trade name | Smart Home | |
Operating temperature | -10...55°C | |
Dimensions | 57x33x12mm | |
Frequency | 433.92MHz | |
Range | 180...360m | |
Application | building automation, intelligent house | |
Related items | OPC-K01, OPC-K02, RSU-K01, RSU-K02 | |
Number of buttons | 2 | |
Operation mode | transmitter-receiver | |
Max. environment humidity | 93% | |
Kind of antenna | inner | |
Kind of module | wireless |