+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | PNP x2 | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power dissipation | 0.3W | |
Case | SC88, SOT363, TSSOP6 | |
Current gain | 100 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Base resistor | 4.7kΩ | |
Application | automotive industry | |
Base-emitter resistor | 47kΩ |