+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | PUR-ORANGE-JB | |
Kind of cable | JB | |
Cable structure | 3G1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 1mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | orange | |
Cable external diameter | 7.6mm | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, coolant, most of oils, to weather conditions, UV rays | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | Eca | |
Cable features | elastic |