+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22263

Wire; PUR-ORANGE-JB; JB; 3G2.5mm2; unshielded; 300V,500V; Cu

Manufacturer: HELU

Manufacturer part number:
22263
TME Symbol:
PUR-JB-3G2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
PUR-ORANGE-JB
Kind of cable
JB
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
orange
Cable external diameter
9.6mm
Operating temperature
-40...80°C
Resistance to
abrasion, coolant, most of oils, to weather conditions, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable features
elastic
Gross weight158.8 g
Certificates
EAN code4060892036767

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
22263
0 in TME stock
Net price for quantities from 1 m - 7.31 USDGross price for quantities from 1 m - 7.31 USD
Net price for quantities from 10 m - 6.43 USDGross price for quantities from 10 m - 6.43 USD
Net price for quantities from 25 m - 5.56 USDGross price for quantities from 25 m - 5.56 USD
Net price for quantities from 50 m - 4.97 USDGross price for quantities from 50 m - 4.97 USD
Net price for quantities from 100 m - 4.39 USDGross price for quantities from 100 m - 4.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m