+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PUSB2X4DH

Diode: TVS array; 6÷9V; unidirectional; ESD; SC74,SOT457,TSOP6


Manufacturer: NEXPERIA

Manufacturer part number:
PUSB2X4DH
TME Symbol:
PUSB2X4DH

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
6...9V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SC74, SOT457, TSOP6
Leakage current
1µA
Number of channels
4
Capacitance
0.75pF
Application
universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PUSB2X4DH
0 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product