+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PUSB3FR4Z

Diode: TVS array; 9V; 7A; unidirectional; ESD; Ch: 4


Manufacturer: NEXPERIA

Manufacturer part number:
PUSB3FR4Z
TME Symbol:
PUSB3FR4Z

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
9V
Max. forward impulse current
7A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
DFN2510A-10, SOT1176-1
Leakage current
0.1µA
Number of channels
4
Capacitance
0.34pF
Application
HDMI
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PUSB3FR4Z
9438 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 5 000 pcs