+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PUX-303

Remote control; Smart Home; -10÷55°C; 433.05÷434.79MHz; 4÷10km


Manufacturer: GORKE

Manufacturer part number:
PUX-303
TME Symbol:
PUX-303

Specification

Manufacturer
GORKE
Type of automation module
remote control
Trade name
Smart Home
Operating temperature
-10...55°C
Dimensions
123x35x20mm
Frequency
433.05...434.79MHz
Range
4...10km
Application
building automation, intelligent house
Related items
RSX-K02
Number of buttons
3
Operation mode
bidirectional
Max. environment humidity
93%
Kind of antenna
inner
Kind of module
wireless
Power supply
  • battery LS14500 3,6V x1
Additional functions
  • buzzer
  • confirmation function
  • LED status indicator
  • vibration
Gross weight71.7 g
Certificates
EAN code5903175610300
See other products in this category: Building Automation GORKE,
*
PUX-303
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Air delivery is not possible