+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV-15A10-2P

Fuse: fuse; ceramic,cylindrical; 15A; 1kVDC; gPV; 10.3x38mm


Manufacturer: BUSSMANN

Manufacturer part number:
PV-15A10-2P
TME Symbol:
PV-15A10-2P

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
15A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Breaking capacity
50kA
Energy I2t
15A2s
Fuses application
photovoltaics
Operating temperature
-40...90°C
Gross weight11.1 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
PV-15A10-2P
0 in TME stock
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product