+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV-200ANH2-B

Fuse: fuse; special application; 200A; 1kVDC; gPV,time-lag; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
PV-200ANH2-B
TME Symbol:
PV-200ANH2-B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
200A
Rated voltage
1kV DC
Fuse characteristics
gPV, time-lag
Fuse size
NH2, 53.9x61x67.5mm
Manufacturer series
PV-ANH
Breaking capacity
50kA
Fuses application
photovoltaics
Power dissipation
32W
Related items
SD-D-PV
Gross weight434 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
See other products from this series.:
*
PV-200ANH2-B
0 in TME stock
Net price for quantities from 3 pcs - 360.13 USDGross price for quantities from 3 pcs - 360.13 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.