+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical | |
Current rating | 3.5A | |
Rated voltage | 1kV DC | |
Fuse characteristics | gPV | |
Fuse size | 10.3x38mm | |
Breaking capacity | 50kA | |
Energy I2t | 6.6A2s | |
Fuses application | photovoltaics | |
Operating temperature | -40...90°C |