+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV-32A14F

Fuse: fuse; 14x51mm; special application; 32A; 1kVDC; gPV


Manufacturer: BUSSMANN

Manufacturer part number:
PV-32A14F
TME Symbol:
PV-32A14F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14x51mm
Kind of fuse
special application
Current rating
32A
Rated voltage
1kV DC
Fuse characteristics
gPV
Breaking capacity
10kA, 30kA
Energy I2t
120A2s
Fuses application
photovoltaics
Gross weight21.14 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
PV-32A14F
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD
Packaging method by the manufacturer:Cardboard = 10 pcs