+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | special application | |
Current rating | 500A | |
Rated voltage | 1kV DC | |
Fuse characteristics | gPV | |
Breaking capacity | 50kA | |
Energy I2t | 85000A2s | |
Fuses application | photovoltaics |