+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | special application | |
Current rating | 63A | |
Rated voltage | 1kV DC | |
Fuse characteristics | gPV, time-lag | |
Fuse size | NH1, 39.65x52.9x67.7mm | |
Manufacturer series | PV-ANH | |
Breaking capacity | 50kA | |
Fuses application | photovoltaics | |
Power dissipation | 12W | |
Related items | SD-D-PV |