+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV-80A-01XL

Fuse: fuse; special application; 80A; 1kVDC; gPV


Manufacturer: BUSSMANN

Manufacturer part number:
PV-80A-01XL
TME Symbol:
PV-80A-01XL

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
80A
Rated voltage
1kV DC
Fuse characteristics
gPV
Breaking capacity
50kA
Energy I2t
490A2s
Fuses application
photovoltaics
Gross weight800 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-80A-01XL
0 in TME stock
Net price for quantities from 1 pcs - 413.88 USDGross price for quantities from 1 pcs - 413.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.