+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV-T22-38E

Heatsink: extruded; grilled; TO247,TO264; natural; L: 31.5mm; raw


Manufacturer: OHMITE

Manufacturer part number:
PV-T22-38E
TME Symbol:
PV-T22-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
31.5mm
Width
55.1mm
Height
38.6mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
3.89°C/W
Base thickness
3.2mm
Manufacturer series
P
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
PV-T22-38E
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 5.64 USDGross price for quantities from 160 pcs - 5.64 USD
Net price for quantities from 480 pcs - 5.34 USDGross price for quantities from 480 pcs - 5.34 USD
Net price for quantities from 1120 pcs - 5.10 USDGross price for quantities from 1120 pcs - 5.10 USD