+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV10-10RX-D

Tip: ring; Hole: #10; Ø: 5mm; 4÷6mm2; crimped; for cable; insulated


Manufacturer: PANDUIT

Manufacturer part number:
PV10-10RX-D
TME Symbol:
PV10-10RX-D

Specification

Manufacturer
PANDUIT
Type of tip
ring
Hole for screw
#10
Ring inside diameter
5mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.746 g
Certificates
EAN code74983801732
See other products in this category: Insulated terminals PANDUIT,
*
PV10-10RX-D
536 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs