+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV10-6LF-D

Tip: fork; Ø: 3.5mm; 4÷6mm2; crimped; for cable; insulated; tinned


Manufacturer: PANDUIT

Manufacturer part number:
PV10-6LF-D
TME Symbol:
PV10-6LF-D

Specification

Manufacturer
PANDUIT
Type of tip
fork
Ring inside diameter
3.5mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Connector variant
with lock
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.699 g
Certificates
EAN code74983808137
See other products in this category: Insulated terminals PANDUIT,
*
PV10-6LF-D
8 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs