+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV10-8FF-L

Tip: fork; Ø: 4mm; 4÷6mm2; crimped; for cable; insulated; tinned


Manufacturer: PANDUIT

Manufacturer part number:
PV10-8FF-L
TME Symbol:
PV10-8FF-L

Specification

Manufacturer
PANDUIT
Type of tip
fork
Ring inside diameter
4mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.985 g
Certificates
EAN code74983465095
See other products in this category: Insulated terminals PANDUIT,
*
PV10-8FF-L
150 in TME stock
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcsBag = 250 pcs