+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 3225 | |
Max. operating voltage | 140V AC, 180V DC | |
Varistor max current 8/20µs | 400A | |
Varistor voltage | 220V | |
Capacitance | 0.15nF | |
Operating temperature | -40...85°C |