+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV175K3225R2

Varistor: metal-oxide; SMD; 3225; 175VAC; 225VDC; 400A; 270V; 120pF

Manufacturer: BOURNS

Manufacturer part number:
PV175K3225R2
TME Symbol:
PV175K3225R2

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
3225
Max. operating voltage
175V AC, 225V DC
Varistor max current 8/20µs
400A
Varistor voltage
270V
Capacitance
0.12nF
Operating temperature
-40...85°C
Gross weight0.6 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
PV175K3225R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
No. of pieces (Multiplicity: 6 000)