+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV250K4032R2

Varistor: metal-oxide; SMD; 4032; 250VAC; 320VDC; 1.2kA; 390V; 180pF

Manufacturer: BOURNS

Manufacturer part number:
PV250K4032R2
TME Symbol:
PV250K4032R2

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
4032
Max. operating voltage
250V AC, 320V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
390V
Capacitance
0.18nF
Operating temperature
-40...85°C
Gross weight0.6 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
PV250K4032R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.