+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV2G101MNN1836

Capacitor: electrolytic; THT; 100uF; 400VDC; Ø18x36mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PV2G101MNN1836
TME Symbol:
PV2G101MNN1836

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø18x36mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
PV
Max. forward impulse current
640mA
Height
36mm
Diameter
18mm
Gross weight12.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PV2G101MNN1836
894 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.86 USDGross price for quantities from 600 pcs - 0.86 USD
Net price for quantities from 1200 pcs - 0.83 USDGross price for quantities from 1200 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs