+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV36W100C01B00

Potentiometer: mounting; 10Ω; multiturn; vertical; 500mW; THT; ±10%


Manufacturer: BOURNS

Manufacturer part number:
PV36W100C01B00
TME Symbol:
PV36W100C01B00

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
10Ω
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.5W
Mounting
THT
Tolerance
±10%
Characteristics
linear
Manufacturer series
PV36W
Track material
cermet
Potentiometer standard - inch
3/8"
Temperature coefficient
150ppm/°C
Number of electrical turns
25
Control
vertical
Operating temperature
-55...125°C
Dimensions
Gross weight0.79 g
Certificates
See other products in this category: 3/8 inch multiturn THT trimmers BOURNS,
See other products from this series.:
*
PV36W100C01B00
1 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts