+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV4F23011-3R1-M26

Switch: vandal resistant; Pos: 2; SPDT; 2A/24VDC; IP67; ON-ON; PV4

Manufacturer: E-SWITCH

Manufacturer part number:
PV4F23011-3R1-M26
TME Symbol:
PV4F23011-3R1-M26

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
PV4
Illumination
LED, ring
Backlight colour
RGB
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
black
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...11mm
Mounting
on panel
Body dimensions
Ø22x30.7mm
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F23011-3R1-M26
0 in TME stock
Net price for quantities from 40 pcs - 24.08 USDGross price for quantities from 40 pcs - 24.08 USD
No. of pieces (Multiplicity: 40)