+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Contacts configuration | SPST-NO + SPST-NC | |
DC contacts rating @R | 2A / 48V DC | |
Switching method | ON-(ON) | |
Manufacturer series | PV4 | |
Illumination | LED, ring | |
Backlight colour | white | |
Illumination voltage | 2.8V DC | |
Leads | for soldering | |
Max. contact resistance: | 50mΩ | |
Button shape | flat, round | |
Mounting hole dimensions | Ø19mm | |
Contact material | gold | |
Button marking | POWER | |
Mounting | on panel | |
Operating temperature | -20...55°C |