+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV6F240SSG-301-M30

Switch: vandal resistant; Pos: 2; PV6; white; 2.8VDC; on panel

Manufacturer: E-SWITCH

Manufacturer part number:
PV6F240SSG-301-M30
TME Symbol:
PV6F240SSG-301-M30

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Manufacturer series
PV6
Backlight colour
white
Illumination voltage
2.8V DC
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F240SSG-301-M30
0 in TME stock
No. of pieces (Multiplicity: 40)
Product for special order