+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PV6FW40SS3R1

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6FW40SS3R1
TME Symbol:
PV6FW40SS3R1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red/green/blue
Leads
cables
Lead length
0.3m
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Button height
1.5mm
Key stroke
1.8mm
Operating temperature
-20...55°C
Gross weight23.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6FW40SS3R1
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 5 pcs - 17.83 USDGross price for quantities from 5 pcs - 17.83 USD
Net price for quantities from 10 pcs - 17.22 USDGross price for quantities from 10 pcs - 17.22 USD
Net price for quantities from 30 pcs - 16.41 USDGross price for quantities from 30 pcs - 16.41 USD
Net price for quantities from 60 pcs - 15.82 USDGross price for quantities from 60 pcs - 15.82 USD
Net price for quantities from 120 pcs - 15.27 USDGross price for quantities from 120 pcs - 15.27 USD
Net price for quantities from 270 pcs - 14.67 USDGross price for quantities from 270 pcs - 14.67 USD
Net price for quantities from 510 pcs - 14.19 USDGross price for quantities from 510 pcs - 14.19 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs