+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 2A / 48V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Manufacturer series | PV6 | |
Illumination | LED, ring | |
Backlight colour | orange | |
Illumination voltage | 1.8V DC | |
Leads | connectors, for soldering | |
Leads dimensions | 2x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 1000000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Contact plating | gold-plated | |
Actuator colour | black | |
Button marking | blank | |
Min. insulation resistance | 1GΩ | |
Panel thickness | max. 10mm | |
Mounting | on panel | |
Body dimensions | Ø18x18mm | |
Button height | 2.9mm | |
Key stroke | 1.8mm | |
Operating temperature | -20...55°C |