+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVA3354NSPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; Icntrl max: 25mA; PVA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVA3354NSPBF
TME Symbol:
PVA3354NSPBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current max.
25mA
Max. operating current
150mA
Manufacturer series
PVA
On-state resistance
24Ω
Mounting
SMT
Case
SMD8
Body dimensions
9.39x6.47x3.93mm
Insulation voltage
4kV
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.61 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES
*
PVA3354NSPBF
Product withdrawn from the offer
Use the specification table below to search for similar products