+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVA6FEM4S11

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/36VDC; IP67; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PVA6FEM4S11
TME Symbol:
PVA6FEM4S11

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Manufacturer series
PVA6
Illumination
LED, ring
Backlight colour
red
Illumination voltage
1.7...2.5V
Leads
cables
Lead length
0.5m
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.51N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Button material
stainless steel
Actuator colour
silver
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø18.5x15.3mm
Key stroke
2mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVA6FEM4S11
0 in TME stock
Net price for quantities from 100 pcs - 9.50 USDGross price for quantities from 100 pcs - 9.50 USD
No. of pieces (Multiplicity: 20)