+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27013

Wire; PVC-Flach; H07VVH6-F; 4G4mm2; unshielded; 450V,750V; Cu


Manufacturer: HELU

Manufacturer part number:
27013
TME Symbol:
PVC-FLACH-4G4

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
PVC-Flach
Kind of cable
H07VVH6-F
Cable structure
4G4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
4mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
flame, most of chemical compounds
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
7x21.8mm
Cable application
  • assembly line tools
  • mechanical engineering
  • production line tools
Gross weight308 g
Certificates
EAN code4060892168901

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
27013
100 in TME stock
Net price for quantities from 1 m - 9.08 USDGross price for quantities from 1 m - 9.08 USD
Net price for quantities from 25 m - 8.18 USDGross price for quantities from 25 m - 8.18 USD
Net price for quantities from 50 m - 7.27 USDGross price for quantities from 50 m - 7.27 USD
Net price for quantities from 100 m - 6.36 USDGross price for quantities from 100 m - 6.36 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m