+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC105UL-18-BK-100

Insulating tube; black; PVC; -20÷105°C; 18mm

NEW

Manufacturer: SIGI

Manufacturer part number:
PVC105UL-18-BK-100
TME Symbol:
PVC105UL-18-BK-100

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...105°C
Internal diameter
18mm
Gross weight55.93 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC105UL-18-BK-100
0 in TME stock
Net price for quantities from 100 m - 1.60 USDGross price for quantities from 100 m - 1.60 USD
Net price for quantities from 300 m - 1.43 USDGross price for quantities from 300 m - 1.43 USD
Net price for quantities from 500 m - 1.25 USDGross price for quantities from 500 m - 1.25 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.