+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC125-10-BK-200

Insulating tube; black; PVC; -20÷125°C; Øint: 10mm; L: 200m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-10-BK-200
TME Symbol:
PVC125-10-BK-200

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
10mm
Length
200m
Flammability rating
UL94V-0
Gross weight23.151 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-10-BK-200
1200 in TME stock
Net price for quantities from 200 m - 0.57 USDGross price for quantities from 200 m - 0.57 USD
Net price for quantities from 600 m - 0.53 USDGross price for quantities from 600 m - 0.53 USD
Net price for quantities from 1000 m - 0.48 USDGross price for quantities from 1000 m - 0.48 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m