+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC125-18-BK-100

Insulating tube; black; PVC; -20÷125°C; Øint: 18mm; L: 100m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-18-BK-100
TME Symbol:
PVC125-18-BK-100

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
18mm
Length
100m
Flammability rating
UL94V-0
Gross weight52.5 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-18-BK-100
1000 in TME stock
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Net price for quantities from 300 m - 1.06 USDGross price for quantities from 300 m - 1.06 USD
Net price for quantities from 600 m - 0.96 USDGross price for quantities from 600 m - 0.96 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m