+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC125-24-BK-10

Insulating tube; black; PVC; -20÷125°C; Øint: 24mm; L: 10m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-24-BK-10
TME Symbol:
PVC125-24-BK-10

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
24mm
Length
10m
Flammability rating
UL94V-0
Gross weight74.75 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-24-BK-10
140 in TME stock
Net price for quantities from 10 m - 2.39 USDGross price for quantities from 10 m - 2.39 USD
Net price for quantities from 20 m - 2.10 USDGross price for quantities from 20 m - 2.10 USD
Net price for quantities from 50 m - 1.80 USDGross price for quantities from 50 m - 1.80 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m