+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC125-24-BK-75

Insulating tube; black; PVC; -20÷125°C; Øint: 24mm; L: 75m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-24-BK-75
TME Symbol:
PVC125-24-BK-75

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
24mm
Length
75m
Flammability rating
UL94V-0
Gross weight84 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-24-BK-75
150 in TME stock
Net price for quantities from 75 m - 1.63 USDGross price for quantities from 75 m - 1.63 USD
Net price for quantities from 150 m - 1.54 USDGross price for quantities from 150 m - 1.54 USD
Net price for quantities from 375 m - 1.39 USDGross price for quantities from 375 m - 1.39 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Packaging method by the manufacturerBag = 75 m