+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC125-3-BK-1000

Insulating tube; black; PVC; -20÷125°C; Øint: 3mm; L: 1000m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-3-BK-1000
TME Symbol:
PVC125-3-BK-1000

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
3mm
Length
1000m
Flammability rating
UL94V-0
Gross weight6.103 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-3-BK-1000
6000 in TME stock
Net price for quantities from 1000 m - 0.13 USDGross price for quantities from 1000 m - 0.13 USD
Net price for quantities from 2000 m - 0.12 USDGross price for quantities from 2000 m - 0.12 USD
Net price for quantities from 5000 m - 0.11 USDGross price for quantities from 5000 m - 0.11 USD
Amount (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 m