+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of potentiometer | mounting | |
Resistance | 5kΩ | |
Kind of potentiometer | multiturn | |
Power | 0.25W | |
Mounting | SMD | |
Tolerance | ±20% | |
Temperature coefficient | 150ppm/°C | |
Characteristics | linear | |
Track material | cermet | |
Body dimensions | 3.6x3.6x2mm | |
Electrical rotation angle | 210° | |
Mechanical rotation angle | 250° | |
Operating temperature | -55...125°C |