+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVG612SPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; Icntrl max: 25mA; 2A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVG612SPBF
TME Symbol:
PVG612SPBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current max.
25mA
Max. operating current
2A
Manufacturer series
PVG612
Relay variant
PhotoMOS
Mounting
SMT
Case
DIP6
Body dimensions
8.6x6.5x3.4mm
Leads
for PCB
Insulation voltage
4kV
Kind of output
MOSFET
Number of poles
1
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES
*
PVG612SPBF
Product withdrawn from the offer
Use the specification table below to search for similar products