+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVK4K22B0SS

Switch: key switch; Stabl.pos: 1; ON-(ON); DPDT; Cutout: Ø19mm; 90°


Manufacturer: E-SWITCH

Manufacturer part number:
PVK4K22B0SS
TME Symbol:
PVK4K22B0SS

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
1
Switching method
ON-(ON)
Contacts configuration
DPDT
Number of positions
2
Mounting hole dimensions
Ø19mm
Body material
stainless steel
DC contacts rating @R
2A / 24V DC
Mechanical rotation angle
90°
Leads
for soldering
Contact material
silver
Contact plating
none
Max. contact resistance:
50mΩ
IP rating
IP40
Mounting
on panel
Panel thickness
max. 10mm
Manufacturer series
PVK4
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
PVK4K22B0SS
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 19.64 USDGross price for quantities from 30 pcs - 19.64 USD
Net price for quantities from 60 pcs - 18.49 USDGross price for quantities from 60 pcs - 18.49 USD